This Molex header is a wire-to-board connector with a 2-contact HDR configuration and a 5mm terminal pitch. It features a maximum operating temperature of 120°C and a maximum voltage rating of 250VAC. The header is designed for through-hole mounting and has a straight body orientation. It can handle a maximum current rating of 16A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 250VAC |
| Height | 12.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |