
The Molex 92315-0406 is a 4-conductor cable with a current rating of 1.2A and a voltage rating of 250V. It features IDT connectors on both ends and is made with 28AWG wire. The cable is 0.06m in length and has a PVC jacket. It is available in bulk packaging and is compliant with RoHS regulations.
Molex 92315-0406 technical specifications.
| Color | Natural |
| Connector Type A | IDT |
| Connector Type B | IDT |
| Current Rating | 1.2A |
| Gender | Female to Female |
| Jacket Material | PVC |
| Length | 0.06m |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 92315 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 92315-0406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.