
This female-to-female ribbon cable assembly features a 1.27mm pitch for both cable and connector, with 4 circuits and 4 conductors. Constructed with 28AWG wire and a PVC jacket, it offers a 1.2A current rating and a voltage rating of 250V. Termination is via Insulation Displacement Connector (IDC) on both ends, utilizing bronze contact material. Operating temperature range is -20°C to 105°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Molex 92315-0410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 92315-0410 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Natural |
| Connector Pitch | 1.27mm |
| Connector Type A | IDT |
| Connector Type B | IDT |
| Contact Material | Bronze |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Jacket Material | PVC |
| Lead Length | 100mm |
| Length | 0.1m |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Series | 92315 |
| Termination | IDT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat Flex |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 92315-0410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
