6-position, 28AWG flat ribbon cable assembly featuring 1.27mm pitch IDT connectors on both ends. This female-to-female assembly offers a 100mm lead length and a 0.1m overall length, with tin-plated contacts and a PVC jacket. Rated for 250V and 1.2A, it operates between -20°C and 105°C and meets UL94 V-0 flammability standards.
Sign in to ask questions about the Molex 92315-0610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 92315-0610 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Natural, Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDT |
| Connector Type B | IDT |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Jacket Material | PVC |
| Lead Length | 100mm |
| Length | 0.1m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 6 |
| Number of Conductors | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Tin |
| Series | 92315 |
| Termination | IDT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat Flex |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 92315-0610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
