
8-way, 250mm ribbon cable assembly featuring 1.27mm pitch for both cable and connector. This female-to-female IDT terminated assembly supports a 1.2A current rating and 250V working voltage, with a jacket material of PVC and a UL94 V-0 flammability rating. Operating within a temperature range of -20°C to 105°C, the 28AWG conductors are presented in a flat flex configuration.
Sign in to ask questions about the Molex 92315-0825 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 92315-0825 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Natural, Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDT |
| Connector Type B | IDT |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Jacket Material | PVC |
| Lead Length | 250mm |
| Length | 0.25m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 8 |
| Number of Conductors | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 92315 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat Flex |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 92315-0825 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.