Cable Assembly Ribbon 0.88m 28AWG Picoflex to Picoflex 8 to 8 POS F-F IDT-IDT Bag
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 8 to 8 |
| Gender | F-F |
| Connector Type A | Picoflex |
| Connector Type B | Picoflex |
| Size | 28AWG |
| RoHS Version | 2011/65/EU, 2015/863 |