Cable Assembly Ribbon 0.89m 28AWG Picoflex to Picoflex 14 to 14 POS F-F IDT-IDT Bag
Molex 92315-1489 technical specifications.
| Number of Contacts | 14 to 14 |
| Gender | F-F |
| Connector Type A | Picoflex |
| Connector Type B | Picoflex |
| Size | 28AWG |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.