Ribbon Cables / IDC Cables 20CKT PICOFLEX 300MM LONG
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Connector Type A | IDT |
| Connector Type B | IDT |
| Current Rating | 1.2A |
| Gender | Female to Female |
| Jacket Material | PVC |
| Length | 0.3m |
| Number of Circuits | 20 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 92315 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |