
26-circuit, 28AWG ribbon cable assembly featuring 1.27mm pitch IDC connectors on both ends. This female-to-female cable offers a 100mm (0.1m) lead length, a 1.2A current rating, and a 250V working voltage. Constructed with a PVC jacket, it operates within a temperature range of -20°C to 105°C and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Molex 92315-2610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 92315-2610 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Natural, Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDT |
| Connector Type B | IDT |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Jacket Material | PVC |
| Lead Length | 100mm |
| Length | 0.1m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 26 |
| Number of Conductors | 26 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 92315 |
| Termination | IDT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat Flex |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 92315-2610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.