Sign in to ask questions about the Molex 92315-2656 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 92315-2656 technical specifications.
| Current Rating | 1.2A |
| Gender | Female |
| Number of Circuits | 26 |
| Radiation Hardening | No |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 92315-2656 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.