Molex 92316-2618 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Natural |
| Connector Pitch | 2.54mm |
| Connector Type A | PCB |
| Connector Type B | IDT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Gender | Female to Female |
| Jacket Material | PVC |
| Length | 0.18m |
| Max Current Rating | 1.2A |
| Number of Circuits | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Tin |
| Series | 92316 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 92316-2618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.