Cable Assembly Flat Ribbon 0.15m 28AWG IDC Connector to IDC Connector 10 to 10 POS F-F IDT-IDT Picoflex® Bag
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 10 to 10 |
| Gender | F-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Tradename | Picoflex® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |