Picoflex PF-50 IDT-to-IDT Z-Style, 20 Circuits, 0.17m Length
Molex 92317-2017 technical specifications.
| Color | Natural |
| Connector Type A | IDT |
| Connector Type B | IDT |
| Current Rating | 1.2A |
| Gender | Female to Female |
| Jacket Material | PVC |
| Length | 0.17m |
| Number of Circuits | 20 |
| Packaging | Bulk |
| Series | 92317 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.