This 14-circuit ribbon cable features a female to female connector configuration with a 2.54mm pitch and a 1.27mm cable pitch. The cable itself is made of 28AWG wire and has a PVC jacket. It is available in bulk packaging and has a lead length of 200mm. The cable is suitable for general use in applications where a ribbon cable is required.
Molex 92321-1420 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Connector Pitch | 2.54mm |
| Gender | Female to Female |
| Jacket Material | PVC |
| Lead Length | 200mm |
| Length | 0.2m |
| Mount | Cable |
| Number of Circuits | 14 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 92321 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.