
Cable Assembly Ribbon 0.1m QF-50 to QF-50 F-F QF-50™
Molex 923213410 technical specifications.
| Cable Length (m) | 0.1 |
| Gender | F-F |
| Connector Type A | QF-50 |
| Connector Type B | QF-50 |
| Tradename | QF-50™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.