Conn Power RCP 7 POS 2.5mm IDT Cable Mount 7 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 7 |
| Terminal Pitch | 2.5mm |
| Termination Method | IDT |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 32VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |