Conn Wire to Board HDR 3 POS 2.5mm Solder ST Thru-Hole Carton
Molex 93070-0001 technical specifications.
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.