Conn Wire to Board HDR 5 POS 5mm ST Thru-Hole Carton
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6/ContactA |
| Max Voltage Rating | 250V |
| Height | 19.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |