The 930714001 is a 6-contact HDR wire-to-board header from Molex. It features a straight body orientation and a center slot polarization type. The header is designed for through-hole mounting and has a termination method of solder. It is suitable for applications where a 5mm pitch is required.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |