
84-position, 14-row female receptacle for panel mount applications. Features a straight, crimp termination with a 0.3mm pitch. Constructed with a black nylon, glass, and polyamide body, and copper alloy contacts with tin plating. Rated for 18A and operates within a temperature range of -40°C to 125°C. This low halogen, RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 93287-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 18A |
| Depth | 37.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 42mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 14 |
| Orientation | Straight |
| Package Quantity | 864 |
| Packaging | Bulk |
| Pitch | 0.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 93287 |
| Termination | Crimp |
| Width | 141.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 93287-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.