
84-position, 14-row male circular connector housing for panel mounting. Features straight orientation and a 0.3mm pitch. Constructed with a black nylon, glass, and polyamide body, it utilizes copper alloy contacts with tin plating and supports an 18A current rating. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Molex 93288-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 93288-0001 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 18A |
| Depth | 61.7mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 64.5mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 14 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Bulk |
| Pitch | 0.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 93288 |
| Termination | Crimp |
| Width | 134mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 93288-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.