The Molex 936010503 is a cable mount RJ-45 gender changer with a straight body orientation, rated for 50V and 1A per contact. It operates within a temperature range of -40°C to 85°C and features 8 contacts. This product is categorized under modular and Ethernet connectors.
Molex 936010503 technical specifications.
| Type | RJ-45 Gender Changer |
| Gender | F |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 936010503 to view detailed technical specifications.
No datasheet is available for this part.