Housing 90° 32 Shell Size Polyester Powder Die Cast Aluminum GWconnect®
Checking distributor stock and pricing after the page loads.
| Angular Function | 90° |
| Shell Size | 32 |
| Body Plating | Polyester Powder |
| Body Material | Die Cast Aluminum |
| Tradename | GWconnect® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |