SRC Housing Male Hybrid 30 Pin Mixed Power and Signal (12 x MX150 + 18 x MX150L ) SPS/Nylon Black
Checking distributor stock and pricing after the page loads.
Molex 937921218 technical specifications.
| Gender | PL |
| Number of Rows | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.