SRC Housing Male Hybrid 38 Pin Mixed Power and Signal (24 x MX150 + 14 x MX150L ) SPS/Nylon Black
Molex 937922414 technical specifications.
| Gender | PL |
| Number of Rows | 9 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 937922414 to view detailed technical specifications.
No datasheet is available for this part.