SRC Housing Male Hybrid 48 Pin Mixed Power and Signal (36 x MX150 + 12 x MX150L ) SPS/Nylon Black
Molex 937923612 technical specifications.
| Gender | PL |
| Number of Rows | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 937923612 to view detailed technical specifications.
No datasheet is available for this part.