SRC Housing Male Hybrid 56 Pin Mixed Power and Signal (48 x MX150 + 8 x MX150L ) SPS/Nylon Black
Molex 937924808 technical specifications.
| Gender | PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 937924808 to view detailed technical specifications.
No datasheet is available for this part.