SRC Housing Male Hybrid 66 Pin Mixed Power and Signal (60 x MX150 + 6 x MX150L ) SPS/Nylon Black
Checking distributor stock and pricing after the page loads.
| Gender | PL |
| Number of Rows | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |