SRC Housing Male Hybrid 66 Pin Mixed Power and Signal (36 x MX150 + 24 SRC + 6 MX150L ) SPS/Nylon Black
Checking distributor stock and pricing after the page loads.
Molex 937926025 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 66 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.