Piggy Back, Female-Male for (0.50-1.00mm²) 18-24 AWG Wire, Accepts 6.35 x 0.81mm Tab, Unplated
Checking distributor stock and pricing after the page loads.
| Glow Wire Compliant | Non-compliant |
| Package Quantity | 8500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 94030 |
| Voltage Rating | 250V |
| RoHS | Compliant |