Molex 940307440 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | M |
| Tab Size | 5.16mm² |
| Plating | Tin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Wire Size | 10AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 940307440 to view detailed technical specifications.
No datasheet is available for this part.