
This 68-position vertical header from Molex features a contact material of bronze with a gold plating. It has a current rating of 500mA and a maximum operating temperature of 80°C, with a minimum operating temperature of -20°C. The header is rated for a maximum voltage of 100V AC and is packaged in a rail/tube format with 864 units per package. It is compliant with RoHS regulations and the EU's Reach SVHC directive.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.4mm |
| Length | 57.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 100V |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 864 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 94208 |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
