
This 18-position rectangular connector features a vertical orientation and a contact material of brass with tin plating. It has a current rating of 6A and a voltage rating of 125V. The connector is packaged in a tray with 15120 units per package. It is not compliant with glow wire standards.
Sign in to ask questions about the Molex 94240-2818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 94240-2818 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 15120 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 94240 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 94240-2818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.