2.54mm Pitch, MOX Header, 3.50mm Grid, Through Hole, PBT, Vertical, 18 Circuits, Black
Molex 94240-3318 technical specifications.
| Number of Rows | 2 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6/ContactA |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.