
This 18-contact shrouded header features a 2.54mm pitch and is designed for through-hole mounting. It has a maximum operating temperature range of -25 to 105°C and a maximum voltage rating of 125V. The header can handle a maximum current of 6 amps per contact. The dimensions of the product are 41mm in length, 16mm in depth, and 21.2mm in height.
Sign in to ask questions about the Molex 942422118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 942422118 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 41 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 21.2 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 6/ContactA |
| Max Voltage Rating | 125V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 942422118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.