Sign in to ask questions about the Molex 943145906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 943145906 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 943145906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
