Fork Terminal 20-22AWG Phosphor Bronze F 17mm 6.7mm Tin Reel
Checking distributor stock and pricing after the page loads.
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |