This female signal contact is rated for 25A and 250V, suitable for use with wire gauges between 14AWG and 18AWG. It features a crimp termination and is designed with low halogen materials. The contact is available in large quantities, packaged on tape and reel for easy installation. It meets the requirements for RoHS compliance and Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Type | Signal |
| Current Rating | 25A |
| Depth | 5.5mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 6.15mm |
| Length | 20.2mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 94518 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
