These female brass contacts are tin plated and suitable for wire gauges between 16AWG and 12AWG. They are packaged in tape and reel quantities of 12500. The contacts are RoHS compliant, meeting environmental regulations.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 94518 |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |