
The Molex 94550-9004 is a 4-position receptacle with a 5mm pitch, designed for cable mount applications. It is available in a bulk packaging quantity of 1800 units. The receptacle is not compliant with Glow Wire standards. The manufacturer does not specify Reach SVHC compliance status.
Sign in to ask questions about the Molex 94550-9004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 94550-9004 technical specifications.
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| Series | 94550 |
| RoHS | Compliant |
Download the complete datasheet for Molex 94550-9004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
