5.00mm Pitch, Rast 5, PA Polyamide (Nylon) 6/6, UL 94V-2, 2 Circuits, Natural
Molex 94550-9102 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Rows | 1 |
| Package Quantity | 3500 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Series | 94550 |
| RoHS | Compliant |
No datasheet is available for this part.