
This 8-position, 2-row female socket connector features a black housing and black contacts. It is designed for free-hanging applications and is available in bulk packaging. The connector has a 2.54mm pitch and a row spacing of 0.1 inch. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Molex 94552-9008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 94552-9008 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15840 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | MOX 94552 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 94552-9008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
