
The Molex 94557-9004 is a 4-contact cable connector with a 4.2mm pitch. It is available in quantities of 10000 and packaged in bulk. The connector is compliant with RoHS and Reach SVHC regulations, but does not meet Glow Wire compliance standards. Operating temperatures range from -40°C to 105°C.
Sign in to ask questions about the Molex 94557-9004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 94557-9004 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 94557 |
| RoHS | Compliant |
Download the complete datasheet for Molex 94557-9004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
