The 9481054 (Molex 0009481054) is a KK 396 series PC board connector featuring a right-angle orientation and 5 circuits. It is designed with a 3.96mm pitch and utilizes phosphor bronze contacts with 5.080µm tin plating. The housing is constructed from a natural-colored polyester material rated for UL 94V-0 flammability. This receptacle is suitable for board-to-board and wire-to-board power applications, providing a reliable connection for high-current requirements in industrial and commercial electronics.
Molex 9481054 technical specifications.
| Circuits | 5count |
| Pitch - Mating Interface | 3.96mm |
| Current - Maximum per Contact | 5.0A |
| Voltage - Maximum | 250V |
| Contact Material | Phosphor Bronze |
| Plating - Mating | 5.08µm |
| Orientation | Right Angle |
| Operating Temperature Range | -40 to +105°C |
| Flammability Rating | UL 94V-0 |
| RoHS | Compliant |
| Reach Svhc | Not Contained |
| Low-halogen | Low-Halogen |
Download the complete datasheet for Molex 9481054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.