
Vertical, unshielded modular jack with 6 positions and 4 contacts, featuring gold-plated bronze contacts for reliable connectivity. This male connector offers a 1.5A current rating and 125V AC/DC voltage rating, suitable for through-hole mounting with solder termination. Operating within a -40°C to 80°C temperature range, its UL94 V-0 flammability rating and lead-free, RoHS-compliant construction ensure safety and environmental responsibility.
Molex 95003-2641 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 95003 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95003-2641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.