This 8-position modular I/O connector features a user-selectable direction and a current rating of 1.5A. It is available in a lead-free version with a gold-plated bronze contact and a grey housing. The connector is designed for use in through-hole mounting and is rated for operation between -40°C and 80°C. It is compliant with RoHS regulations and is available in a tray packaging with 119 pieces per package.
Molex 95003-2881 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 95003 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95003-2881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
