
Right-angle, through-hole mounted USB connector featuring a black housing and brass contacts with gold plating. This unshielded, single-port connector offers 6 positions with 4 loaded contacts, rated for 1.5A and 125V AC/DC. Its dimensions are 13.21mm length and 20.57mm depth, with a 2.54mm pitch. The component is RoHS compliant and supplied in trays.
Molex 95009-2647 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.57mm |
| Gender | Female |
| Housing Color | Black |
| Length | 13.21mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Orientation | Right Angle |
| Package Quantity | 3848 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 95009 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95009-2647 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.