Molex 9501043 technical specifications.
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 9501043 to view detailed technical specifications.
No datasheet is available for this part.