Conn Housing RCP 9 POS 3.96mm Crimp ST Bag
Molex 9501091 technical specifications.
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 9501091 to view detailed technical specifications.
No datasheet is available for this part.