This 8-contact cable mount RJ11 connector features a clear plastic housing with gold contact plating and a shielding design for reduced electromagnetic interference. It has a current rating of 1.5A and is suitable for use in applications with a maximum AC voltage of 125V. The connector is designed for surface mount technology and is available in bulk packaging with 5000 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Molex 95043-2896 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 95043-2896 technical specifications.
| Color | Clear |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 95043 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 95043-2896 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.